CLT-108-02-S-D-BE-A-K Samtec IncBuy Now Datasheet |
86130163030345000 Amphenol FCiBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | FCI |
Reach Compliance Code | not_compliant | compliant |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, LOW PROFILE | POLARIZED |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | GOLD OVER NICKEL |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | TIN LEAD OVER NICKEL |
Contact Gender | FEMALE | FEMALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e0 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | IDC |
Total Number of Contacts | 16 | 16 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 2 | 1 |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |