CLT-108-02-G-D-BE-A-P vs CLT-108-02-G-D-P-FR feature comparison

CLT-108-02-G-D-BE-A-P Samtec Inc

Buy Now Datasheet

CLT-108-02-G-D-P-FR Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
not_compliant compliant
SAMTEC
BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT TIGER CLAW CONTACT
POSITIONING PIN
0.157 inch 0.158 inch
0.084 inch 0.024 inch
0.63 inch 0.63 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles 1 Cycles
NO NO
NO
.5004 N
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e4
NO
0.079 inch 0.078 inch
0.079 inch 0.078 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.5212 mm 4 mm
10u inch 10u inch
2 A 4.1 A
UL UL
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
16 16
.1668 N
1 1
LOCKING
94V-0

Compare CLT-108-02-G-D-BE-A-P with alternatives

Compare CLT-108-02-G-D-P-FR with alternatives