CLT-107-02-LM-D-BE-A-K vs CLT-107-02-FM-D-BE-A-K-TR feature comparison

CLT-107-02-LM-D-BE-A-K Samtec Inc

Buy Now Datasheet

CLT-107-02-FM-D-BE-A-K-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature BOTTOM ENTRY, LOW PROFILE BOTTOM ENTRY, LOW PROFILE
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare CLT-107-02-LM-D-BE-A-K with alternatives

Compare CLT-107-02-FM-D-BE-A-K-TR with alternatives