CLT-107-02-L-D-A-K-TR
vs
CLT-107-02-L-D-A-P
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Samacsys Manufacturer |
SAMTEC
|
SAMTEC
|
Additional Feature |
TIGER CLAW CONTACT
|
TIGER CLAW CONTACT
|
Board Mounting Option |
PEG
|
PEG
|
Body Breadth |
0.158 inch
|
0.158 inch
|
Body Depth |
0.024 inch
|
0.024 inch
|
Body Length |
0.551 inch
|
0.551 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
1 Cycles
|
1 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.078 inch
|
0.078 inch
|
Mating Contact Row Spacing |
0.078 inch
|
0.078 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4 mm
|
4 mm
|
Plating Thickness |
10u inch
|
10u inch
|
Rated Current (Signal) |
4.1 A
|
4.1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CLT-107-02-L-D-A-K-TR with alternatives
Compare CLT-107-02-L-D-A-P with alternatives