CLT-107-02-G-D-BE-A-P-TR vs CLT-107-02-L-D-BE-A-P-TR feature comparison

CLT-107-02-G-D-BE-A-P-TR Samtec Inc

Buy Now Datasheet

CLT-107-02-L-D-BE-A-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT
Board Mounting Option POSITIONING PIN POSITIONING PIN
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.084 inch 0.084 inch
Body Length 0.551 inch 0.551 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .5004 N .5004 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.5212 mm 4.5212 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
Withdrawl Force-Min .1668 N .1668 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare CLT-107-02-G-D-BE-A-P-TR with alternatives

Compare CLT-107-02-L-D-BE-A-P-TR with alternatives