CLT-106-02-LM-D-BE-TR
vs
G8271220200
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
SAMTEC
Additional Feature
BOTTOM ENTRY, LOW PROFILE
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD (100) OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare CLT-106-02-LM-D-BE-TR with alternatives
Compare G8271220200 with alternatives