CLT-105-02-F-D-BE-A-P vs CLT-105-02-F-D-BE-K-FR feature comparison

CLT-105-02-F-D-BE-A-P Samtec Inc

Buy Now Datasheet

CLT-105-02-F-D-BE-K-FR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
Factory Lead Time 3 Weeks
Samacsys Manufacturer SAMTEC
Additional Feature BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT TIGER CLAW CONTACT
Board Mounting Option POSITIONING PIN
Body Breadth 0.157 inch 0.158 inch
Body Depth 0.084 inch 0.024 inch
Body Length 0.394 inch 0.394 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles 1 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .5004 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.078 inch
Mating Contact Row Spacing 0.079 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.5212 mm 4 mm
Plating Thickness FLASH inch 3u inch
Rated Current (Signal) 2 A 4.1 A
Reference Standard UL UL
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Withdrawl Force-Min .1668 N
Base Number Matches 1 1
Mounting Option 1 LOCKING
UL Flammability Code 94V-0

Compare CLT-105-02-F-D-BE-A-P with alternatives

Compare CLT-105-02-F-D-BE-K-FR with alternatives