CLP2506-0101 vs 90314-306 feature comparison

CLP2506-0101 SMK Corporation

Buy Now Datasheet

90314-306 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMK CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.232 inch 0.33 inch
Body Depth 0.315 inch 0.118 inch
Body Length 0.579 inch 0.472 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB AU ON NI
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.079 inch
Mating Information W-A3208-2B#01
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key HOUSING SIDE POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.138 inch
Terminal Pitch 2.5 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 2
Plating Thickness 15u inch

Compare CLP2506-0101 with alternatives

Compare 90314-306 with alternatives