CLP1507-0301 vs 92846-001-07 feature comparison

CLP1507-0301 SMK Corporation

Buy Now Datasheet

92846-001-07 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SMK CORP FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TAPERED "DIMPLE" TERMINALS
Body Breadth 0.264 inch 0.095 inch
Body Depth 0.315 inch 0.1 inch
Body Length 0.677 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL GOLD (2) OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE BLUE
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mating Information W-A3207-2B#01
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.118 inch 0.095 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
JESD-609 Code e4
Plating Thickness 2u inch

Compare CLP1507-0301 with alternatives

Compare 92846-001-07 with alternatives