CLP-150-02-G-D-BE-K vs CLP-150-02-F-D-BE-P feature comparison

CLP-150-02-G-D-BE-K Samtec Inc

Buy Now Datasheet

CLP-150-02-F-D-BE-P Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC SAMTEC
BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW
0.12 inch 0.12 inch
0.09 inch 0.09 inch
2.517 inch 2.517 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles 100 Cycles
NO NO
NO NO
1.112 N 1.112 N
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3.7338 mm 3.7338 mm
10u inch FLASH inch
1.8 A 1.8 A
UL UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
100 100
.556 N .556 N
1 1

Compare CLP-150-02-G-D-BE-K with alternatives

Compare CLP-150-02-F-D-BE-P with alternatives