CLP-148-02-F-D-BE-K-TR vs BF036-08-I-0400-0300-0127-N-C feature comparison

CLP-148-02-F-D-BE-K-TR Samtec Inc

Buy Now Datasheet

BF036-08-I-0400-0300-0127-N-C Global Connector Technology

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BTM ENTRY,PAD,TAPE&REEL PKG
Body Breadth 0.12 inch 0.079 inch
Body Depth 0.09 inch 0.177 inch
Body Length 2.417 inch 0.63 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.112 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE6T
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.7338 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 1.8 A 2 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 96 8
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option PEG
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare CLP-148-02-F-D-BE-K-TR with alternatives

Compare BF036-08-I-0400-0300-0127-N-C with alternatives