CLP-140-02-L-D-BE-A-K vs CLP-140-02-G-D-BE-A-K feature comparison

CLP-140-02-L-D-BE-A-K Samtec Inc

Buy Now Datasheet

CLP-140-02-G-D-BE-A-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature BOTTOM ENTRY, LOW PROFILE
Board Mounting Option PEG PEG
Body Breadth 0.12 inch 0.12 inch
Body Depth 0.09 inch 0.09 inch
Body Length 2.017 inch 2.017 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
JESD-609 Code e3 e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.2258 mm 3.23 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3.4 A 3.4 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 280VAC V
Durability 100 Cycles
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization Key SHRD CENTER
Reference Standard UL

Compare CLP-140-02-L-D-BE-A-K with alternatives

Compare CLP-140-02-G-D-BE-A-K with alternatives