CLP-128-02-F-D-BE-P vs CLP-128-02-L-D-BE-P-TR feature comparison

CLP-128-02-F-D-BE-P Samtec Inc

Buy Now Datasheet

CLP-128-02-L-D-BE-P-TR Samtec Inc

Buy Now Datasheet
Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC SAMTEC
BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW BTM ENTRY,PAD,TAPE&REEL PKG
0.12 inch 0.12 inch
0.09 inch 0.09 inch
1.417 inch 1.417 inch
SOCKET PLUG
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED AU ON NI
Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles 100 Cycles
NO NO
NO
1.112 N 1.112 N
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3
NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3.7338 mm 3.7338 mm
FLASH inch 10u inch
1.8 A 1.8 A
UL UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
56 56
.556 N .556 N
1 1

Compare CLP-128-02-F-D-BE-P with alternatives

Compare CLP-128-02-L-D-BE-P-TR with alternatives