CLP-114-02-FM-D-A-P vs CLP-114-02-F-D-A-P feature comparison

CLP-114-02-FM-D-A-P Samtec Inc

Buy Now Datasheet

CLP-114-02-F-D-A-P Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
LOW PROFILE LOW PROFILE
PEG PEG
0.12 inch 0.12 inch
0.09 inch 0.09 inch
0.717 inch 0.717 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (3) OVER NICKEL (50) GOLD FLASH (3) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3.2258 mm 3.2258 mm
3u inch FLASH inch
3.4 A 3.4 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
28 28
94V-0 94V-0
1 1
Yes
SAMTEC
PHOSPHOR BRONZE

Compare CLP-114-02-FM-D-A-P with alternatives

Compare CLP-114-02-F-D-A-P with alternatives