CLP-112-02-L-S vs 76343-412 feature comparison

CLP-112-02-L-S Samtec Inc

Buy Now Datasheet

76343-412 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Depth 0.089 inch 0.276 inch
Body Length 0.617 inch 1.197 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) SN-PB
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN/LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLUE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 10u inch 197u inch
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 2
Body Breadth 0.1 inch
Body/Shell Style RECEPTACLE
Insulator Material GLASS FILLED POLYETHYLENE
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.118 inch
UL Flammability Code 94V-0

Compare CLP-112-02-L-S with alternatives

Compare 76343-412 with alternatives