CLP-112-02-G-D-PA-TR vs ESQT-112-03-F-D-390 feature comparison

CLP-112-02-G-D-PA-TR Samtec Inc

Buy Now Datasheet

ESQT-112-03-F-D-390 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 8 Weeks, 1 Day
Samacsys Manufacturer SAMTEC
Additional Feature E.L.P., LOW PROFILE, TIGER CLAW FLEXYZ; TIGER BUY
Body Breadth 0.12 inch 0.158 inch
Body Depth 0.09 inch 0.25 inch
Body Length 0.617 inch 0.474 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.112 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 20u inch 10u inch
Rated Current (Signal) 4.2 A 4.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
Pbfree Code Yes
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
PCB Contact Row Spacing 2.0066 mm
Terminal Length 0.39 inch

Compare CLP-112-02-G-D-PA-TR with alternatives

Compare ESQT-112-03-F-D-390 with alternatives