CLP-102-02-L-D-K vs CLP-102-02-G-D feature comparison

CLP-102-02-L-D-K Samtec Inc

Buy Now Datasheet

CLP-102-02-G-D Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.12 inch 0.12 inch
Body Depth 0.09 inch 0.09 inch
Body Length 0.117 inch 0.117 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.23 mm 3.23 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3.4 A 3.4 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 8 Weeks, 1 Day
Contact Material NOT SPECIFIED

Compare CLP-102-02-L-D-K with alternatives

Compare CLP-102-02-G-D with alternatives