CLM2815AU
vs
IRU1030CTPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALOGIC LLC
INTERNATIONAL RECTIFIER CORP
Part Package Code
SFM
SFM
Package Description
TO-220,
TO-220,
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.90.00.00
8542.39.00.01
Dropout Voltage1-Max
1.2 V
1.3 V
Input-Output Voltage Differential-Max
5.75 V
7 V
Input-Output Voltage Differential-Min
1.5 V
1.3 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-45 °C
Output Current1-Max
1.5 A
3 A
Output Voltage1-Min
1.2 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Output Voltage1-Max
5.5 V
Terminal Finish
MATTE TIN OVER NICKEL
Compare CLM2815AU with alternatives
Compare IRU1030CTPBF with alternatives