CLM-120-02-L-D-P-FR vs CLM-120-02-F-D-BE-P-FR feature comparison

CLM-120-02-L-D-P-FR Samtec Inc

Buy Now Datasheet

CLM-120-02-F-D-BE-P-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature TIGER CLAW TIGER CLAW
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.089 inch 0.089 inch
Body Length 0.79 inch 0.79 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LCP LCP
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.039 inch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.202 mm 3.202 mm
Plating Thickness 10u inch 3u inch
Rated Current (Signal) 2.8 A 2.8 A
Reference Standard UL UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare CLM-120-02-L-D-P-FR with alternatives

Compare CLM-120-02-F-D-BE-P-FR with alternatives