CLM-120-02-L-D-A-P-TR vs 4018-220-511 feature comparison

CLM-120-02-L-D-A-P-TR Samtec Inc

Buy Now Datasheet

4018-220-511 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 7 Weeks, 2 Days
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE NONE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (30) OVER NICKEL (150)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.132 inch
Body Depth 0.069 inch
Body Length 0.798 inch
Body/Shell Style PLUG
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 10 Cycles
Insertion Force-Max 2.224 N
Insulation Resistance 500000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.039 inch
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.794 mm
Plating Thickness 30u inch
Rated Current (Signal) 0.5 A
Reference Standard UL
Withdrawl Force-Min .278 N

Compare CLM-120-02-L-D-A-P-TR with alternatives

Compare 4018-220-511 with alternatives