CLM-120-02-G-D-PA vs 4008-220-501 feature comparison

CLM-120-02-G-D-PA Samtec Inc

Buy Now Datasheet

4008-220-501 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
Body Breadth 0.1 inch 0.132 inch
Body Depth 0.088 inch 0.069 inch
Body Length 0.7925 inch 0.798 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (150)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 820VAC V 500VAC V
Durability 100 Cycles 10 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e4 e4
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.039 inch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.202 mm 3.5052 mm
Plating Thickness 10u inch 30u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 3.1 A 0.5 A
Reference Standard UL UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 2.224 N
MIL Conformance NO
Withdrawl Force-Min .278 N

Compare CLM-120-02-G-D-PA with alternatives

Compare 4008-220-501 with alternatives