CLM-118-02-L-D-BE-K-TR
vs
4008-218-501
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
BTM ENTRY,PAD,TAPE&REEL PKG
NONE
Body Breadth
0.1 inch
0.132 inch
Body Depth
0.084 inch
0.069 inch
Body Length
0.726 inch
0.719 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (30) OVER NICKEL (150)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
100 Cycles
10 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.417 N
2.224 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e3
e4
Mating Contact Pitch
0.039 inch
0.039 inch
Mating Contact Row Spacing
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
3.5052 mm
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
1.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.9906 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
36
36
Withdrawl Force-Min
.2085 N
.278 N
Base Number Matches
1
1
Pbfree Code
No
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
IEC Conformance
NO
Insulation Resistance
500000000 Ω
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare CLM-118-02-L-D-BE-K-TR with alternatives
Compare 4008-218-501 with alternatives