CLM-118-02-F-D-BE-K vs CLM-118-02-G-D-A feature comparison

CLM-118-02-F-D-BE-K Samtec Inc

Buy Now Datasheet

CLM-118-02-G-D-A Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature BOTTOM ENTRY, LOW PROFILE
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.084 inch 0.088 inch
Body Length 0.726 inch 0.7145 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .417 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.175 mm 3.202 mm
Plating Thickness FLASH inch 10u inch
Rated Current (Signal) 1.5 A 3.1 A
Reference Standard UL UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .2085 N
Base Number Matches 1 1
Dielectric Withstanding Voltage 820VAC V
Insulation Resistance 5000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare CLM-118-02-F-D-BE-K with alternatives

Compare CLM-118-02-G-D-A with alternatives