CLM-116-02-LM-D-P-TR vs CSCC211-1602B001C1AE feature comparison

CLM-116-02-LM-D-P-TR Samtec Inc

Buy Now Datasheet

CSCC211-1602B001C1AE Greenconn Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC GREENCONN CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 2 Weeks, 6 Days
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE TOP ENTRY
Body Breadth 0.1 inch
Body Depth 0.088 inch
Body Length 0.643 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD FLASH
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .417 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.2258 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 32 32
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .2085 N
Base Number Matches 1 1

Compare CLM-116-02-LM-D-P-TR with alternatives

Compare CSCC211-1602B001C1AE with alternatives