CLM-115-02-LM-D-A vs CSCC211-1505B001C1AF feature comparison

CLM-115-02-LM-D-A Samtec Inc

Buy Now Datasheet

CSCC211-1505B001C1AF Greenconn Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC GREENCONN CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE TOP ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD FLASH/TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH/TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4/e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare CLM-115-02-LM-D-A with alternatives

Compare CSCC211-1505B001C1AF with alternatives