CLM-114-02-L-D-PA-TR
vs
CLM-114-02-LM-D-BE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Board Mounting Option
POSITIONING PIN
Body Breadth
0.1 inch
0.1 inch
Body Depth
0.084 inch
0.088 inch
Body Length
0.568 inch
0.5585 inch
Body/Shell Style
PLUG
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
.417 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
0.039 inch
Mating Contact Row Spacing
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
3.202 mm
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
1.5 A
3.1 A
Reference Standard
UL
UL
Terminal Pitch
1 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
28
28
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.2085 N
Base Number Matches
1
1
Dielectric Withstanding Voltage
820VAC V
Insulation Resistance
5000000000 Ω
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare CLM-114-02-L-D-PA-TR with alternatives
Compare CLM-114-02-LM-D-BE with alternatives