CLM-114-02-F-D-BE-TR vs CLM-114-02-G-D-BE feature comparison

CLM-114-02-F-D-BE-TR Samtec Inc

Buy Now Datasheet

CLM-114-02-G-D-BE Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BOTTOM ENTRY, TAPE&REEL PKG BOTTOM ENTRY, LOW PROFILE
Body Breadth 0.1 inch
Body Depth 0.084 inch
Body Length 0.568 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max .417 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.175 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Pitch 0.9906 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 28 28
Withdrawl Force-Min .2085 N
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare CLM-114-02-F-D-BE-TR with alternatives

Compare CLM-114-02-G-D-BE with alternatives