CLM-112-02-G-D-K vs CLM-112-02-F-D-TR feature comparison

CLM-112-02-G-D-K Samtec Inc

Buy Now Datasheet

CLM-112-02-F-D-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC SAMTEC
LOW PROFILE LOW PROFILE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) GOLD FLASH (3) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
24 24
94V-0 94V-0
1 1
ROHS COMPLIANT
EAR99
8536.69.40.40
0.1 inch
0.084 inch
0.489 inch
PLUG
RECTANGULAR
15 mΩ
SQ PIN-SKT
100 Cycles
.417 N
BLACK
LIQUID CRYSTAL POLYMER
0.039 inch
0.039 inch
2
125 °C
-65 °C
RECTANGULAR
3.175 mm
FLASH inch
1.5 A
UL
.2085 N

Compare CLM-112-02-G-D-K with alternatives

Compare CLM-112-02-F-D-TR with alternatives