CLM-112-02-F-D-TR vs CLM-112-02-L-D feature comparison

CLM-112-02-F-D-TR Samtec Inc

Buy Now Datasheet

CLM-112-02-L-D Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC SAMTEC
LOW PROFILE LOW PROFILE
0.1 inch 0.1 inch
0.084 inch 0.089 inch
0.489 inch 0.486 inch
PLUG SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH (3) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
15 mΩ 15 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles 100 Cycles
NO NO
NO NO
.417 N .417 N
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.039 inch 0.039 inch
0.039 inch 0.039 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3.175 mm 3.2258 mm
FLASH inch 10u inch
1.5 A 3 A
UL UL
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
24 24
94V-0 94V-0
.2085 N .2085 N
1 1
1 Week
MULTIPLE MATING PARTS AVAILABLE
LOCKING
POLARIZED HOUSING

Compare CLM-112-02-F-D-TR with alternatives

Compare CLM-112-02-L-D with alternatives