CLM-111-02-LM-D-P vs 4021133-01 feature comparison

CLM-111-02-LM-D-P Samtec Inc

Buy Now Datasheet

4021133-01 Delphi Automotive LLP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC DELPHI CONNECTION SYSTEMS
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch
Body Depth 0.088 inch
Body Length 0.4415 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 820VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.202 mm
Plating Thickness 10u inch
Rated Current (Signal) 3.1 A
Reference Standard UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 22
UL Flammability Code 94V-0
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare CLM-111-02-LM-D-P with alternatives

Compare 4021133-01 with alternatives