CLM-110-02-G-D-BE-K vs CLM-110-02-F-D-BE-TR feature comparison

CLM-110-02-G-D-BE-K Samtec Inc

Buy Now Datasheet

CLM-110-02-F-D-BE-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.088 inch 0.084 inch
Body Length 0.4025 inch 0.411 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 820VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.039 inch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.202 mm 3.175 mm
Plating Thickness 10u inch FLASH inch
Polarization Key SHRD CENTER
Rated Current (Signal) 3.1 A 1.5 A
Reference Standard UL UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature BOTTOM ENTRY, LOW PROFILE
Contact Finish Mating GOLD FLASH (3)
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max .417 N
MIL Conformance NO
Withdrawl Force-Min .2085 N

Compare CLM-110-02-G-D-BE-K with alternatives

Compare CLM-110-02-F-D-BE-TR with alternatives