CLLR1U-04BK vs BYM11-400HE3/97 feature comparison

CLLR1U-04BK Central Semiconductor Corp

Buy Now Datasheet

BYM11-400HE3/97 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP VISHAY SEMICONDUCTORS
Part Package Code MELF DO-213AB
Package Description LEADLESS, MELF-2 O-PELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-PELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.05 µs 0.15 µs
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 2
Pbfree Code Yes
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-213AB
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101

Compare CLLR1U-04BK with alternatives

Compare BYM11-400HE3/97 with alternatives