CLLR1F-02TR vs BYM11-100 feature comparison

CLLR1F-02TR Central Semiconductor Corp

Buy Now Datasheet

BYM11-100 General Instrument Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP GENERAL INSTRUMENT CORP
Part Package Code MELF
Package Description O-PELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Additional Feature HIGH RELIABILITY PATENTED DEVICE
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PELF-R2 O-PELF-N2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 100 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 1
JEDEC-95 Code DO-213AB

Compare CLLR1F-02TR with alternatives

Compare BYM11-100 with alternatives