CLL5221B vs CDLL5221BE3 feature comparison

CLL5221B Central Semiconductor Corp

Buy Now Datasheet

CDLL5221BE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code SOD DO-213AA
Package Description SOD-80, 2 PIN O-LELF-R2
Pin Count 2 2
Manufacturer Package Code SOD-80
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature INDUSTRY STANDARD METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 11 1
JEDEC-95 Code DO-213AA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare CLL5221B with alternatives

Compare CDLL5221BE3 with alternatives