CLL4739C vs FM4753W-W feature comparison

CLL4739C Central Semiconductor Corp

Buy Now Datasheet

FM4753W-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP RECTRON LTD
Part Package Code MELF DO-214AC
Package Description MELF-2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
JESD-30 Code O-LELF-R2 R-PDSO-C2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 9.1 V 36 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Voltage Tol-Max 2% 20%
Working Test Current 28 mA 7 mA
Base Number Matches 7 1
Pbfree Code Yes
Additional Feature LOW ZENER IMPEDANCE
JEDEC-95 Code DO-214AC
Qualification Status Not Qualified

Compare CLL4739C with alternatives

Compare FM4753W-W with alternatives