CLL4739C vs 1ZC22TPB5 feature comparison

CLL4739C Central Semiconductor Corp

Buy Now Datasheet

1ZC22TPB5 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TOSHIBA CORP
Part Package Code MELF
Package Description MELF-2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
JESD-30 Code O-LELF-R2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 9.1 V 22 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 2% 10%
Working Test Current 28 mA 10 mA
Base Number Matches 7 1
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Voltage Temp Coeff-Max 28 mV/°C

Compare CLL4739C with alternatives

Compare 1ZC22TPB5 with alternatives