CLL4687TR vs MMSZ4V3 feature comparison

CLL4687TR Central Semiconductor Corp

Buy Now Datasheet

MMSZ4V3 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code SOD
Package Description O-LELF-R2 SOD-123, 2 PIN
Pin Count 2
Manufacturer Package Code SOD-80
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW LEVEL
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-F2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Voltage Tol-Max 5% 2%
Working Test Current 0.05 mA 5 mA
Base Number Matches 1 6
Dynamic Impedance-Max 90 Ω
Knee Impedance-Max 564 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 2.7 µA
Reverse Test Voltage 1 V
Time@Peak Reflow Temperature-Max (s) 30

Compare CLL4687TR with alternatives