CLL4448 vs 1N4448WS feature comparison

CLL4448 Central Semiconductor Corp

Buy Now Datasheet

1N4448WS PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PANJIT INTERNATIONAL INC
Package Description O-LELF-R2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.72 V
JESD-30 Code O-LELF-R2 R-PDSO-F2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.25 A 0.2 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 20 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Base Number Matches 9 9
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CLL4448 with alternatives

Compare 1N4448WS with alternatives