CLL4111TRLEADFREE vs JANTX1N4111CUR-1 feature comparison

CLL4111TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet

JANTX1N4111CUR-1 VPT Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP VPT COMPONENTS
Part Package Code SOD
Package Description O-LELF-R2 SOD-80, MELF-2
Pin Count 2
Manufacturer Package Code SOD-80
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 17 V 17 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 9
Dynamic Impedance-Max 100 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA
Reference Standard MIL-19500
Reverse Current-Max 0.05 µA
Reverse Test Voltage 13 V

Compare CLL4111TRLEADFREE with alternatives

Compare JANTX1N4111CUR-1 with alternatives