CLL4108TR13 vs JANTXV1N4108CUR-1 feature comparison

CLL4108TR13 Central Semiconductor Corp

Buy Now Datasheet

JANTXV1N4108CUR-1 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code SOD
Package Description O-LELF-R2 DO-213AA, 2 PIN
Pin Count 2
Manufacturer Package Code SOD-80
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 14 V 14 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 9
JEDEC-95 Code DO-213AA
Moisture Sensitivity Level 1
Reference Standard MIL-19500/435F

Compare CLL4108TR13 with alternatives