CLI25123M310%50PPM/KKB4 vs CQA25123M3-10%50PPM/KNB16 feature comparison

CLI25123M310%50PPM/KKB4 Microtech GmbH Electronic

Buy Now Datasheet

CQA25123M3-10%50PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.625 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.15 mm 3.15 mm
Packing Method Blister Pack Blister Pack
Rated Power Dissipation (P) 1 W 1 W
Resistance 3300000 Ω 3300000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLI
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 10% 10%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare CLI25123M310%50PPM/KKB4 with alternatives

Compare CQA25123M3-10%50PPM/KNB16 with alternatives