CLH1608T-R22J-S
vs
BSCH00160808R22J00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
0603
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
2 Ω
2 Ω
Inductance-Nom (L)
0.22 µH
0.22 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.8 mm
0.8 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.25 A
0.25 A
Self Resonance Frequency
500 MHz
500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
50 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
2
4
Compare CLH1608T-R22J-S with alternatives
Compare BSCH00160808R22J00 with alternatives