CLH-140-F-D-BE-K vs G809A208002 feature comparison

CLH-140-F-D-BE-K Samtec Inc

Buy Now Datasheet

G809A208002 Amphenol Corporation

Buy Now Datasheet
Yes
Yes
Active Active
SAMTEC INC AMPHENOL CORP
compliant unknown
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (100) OVER NICKEL (50)
FEMALE FEMALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e0
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
80 80
1 1
94V-0

Compare CLH-140-F-D-BE-K with alternatives

Compare G809A208002 with alternatives