CLH-126-G-D-DV vs SSM-126-L-DV-K-TR feature comparison

CLH-126-G-D-DV Samtec Inc

Buy Now Datasheet

SSM-126-L-DV-K-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
LOW PROFILE TIGER CLAW CONTACT
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD GOLD (10)
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
52 52
1 1
Yes
SAMTEC
0.2 inch
0.288 inch
2.6 inch
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
1.21 N
BLACK
LIQUID CRYSTAL POLYMER
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
125 °C
-55 °C
RECTANGULAR
5.65 mm
10u inch
5.2 A
5.2 A
UL
94V-0
1.21 N

Compare CLH-126-G-D-DV with alternatives

Compare SSM-126-L-DV-K-TR with alternatives