CLH-110-L-D-BE-K
vs
E842-812-2010-334H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL
GOLD (30)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
BRIGHT PURE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
JESD-609 Code
e3
e3
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
IDC
Total Number of Contacts
20
20
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
Compare CLH-110-L-D-BE-K with alternatives
Compare E842-812-2010-334H with alternatives