CLH-102-L-D-PE vs V153204-6001TB feature comparison

CLH-102-L-D-PE Samtec Inc

Buy Now Datasheet

V153204-6001TB 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE PACKAGING-BULK
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (30) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (300) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.112 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 7.62 mm 2.0066 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Withdrawl Force-Min .278 N
Base Number Matches 2 1
Body Breadth 0.158 inch
Body Depth 0.124 inch
Body Length 0.156 inch
Dielectric Withstanding Voltage 500VDC V
Insulation Resistance 5000000000 Ω
UL Flammability Code 94V-0

Compare CLH-102-L-D-PE with alternatives

Compare V153204-6001TB with alternatives