CLFK12101R1100NS vs CLFS12101R1100KB8 feature comparison

CLFK12101R1100NS Microtech GmbH Electronic

Buy Now Datasheet

CLFS12101R1100KB8 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 1 Ω 1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Manufacturer Series CLF

Compare CLFK12101R1100NS with alternatives

Compare CLFS12101R1100KB8 with alternatives