CLF251252R31%100PPM/KNB8 vs CLF251252R31%100PPM/KNB4 feature comparison

CLF251252R31%100PPM/KNB8 Microtech GmbH Electronic

Buy Now Datasheet

CLF251252R31%100PPM/KNB4 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.625 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.15 mm 3.15 mm
Packing Method Blister Pack TR, Blister Plastic, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 52.3 Ω 52.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF CLF
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare CLF251252R31%100PPM/KNB8 with alternatives

Compare CLF251252R31%100PPM/KNB4 with alternatives