CLF2512110K5%50PPM/KNB8 vs CRA2512110K-5%50PPM/KNB16 feature comparison

CLF2512110K5%50PPM/KNB8 Microtech GmbH Electronic

Buy Now Datasheet

CRA2512110K-5%50PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.75 mm
Package Length 6.3 mm 6.5 mm
Package Style SMT SMT
Package Width 3.15 mm 3.3 mm
Packing Method Blister Pack TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 110000 Ω 110000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CLF
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CLF2512110K5%50PPM/KNB8 with alternatives

Compare CRA2512110K-5%50PPM/KNB16 with alternatives