CLF12J100E vs LN12J100E feature comparison

CLF12J100E Ohmite Mfg Co

Buy Now Datasheet

LN12J100E Ohmite Mfg Co

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OHMITE MANUFACTURING CO OHMITE MANUFACTURING CO
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature FLAME PROOF FLAME PROOF, NON INDUCTIVE
Construction Tubular Tubular
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Package Diameter 7.94 mm 7.94 mm
Package Length 44.4 mm 44.4 mm
Package Style Chassis Mount Chassis Mount
Rated Power Dissipation (P) 12 W 12 W
Rated Temperature 25 °C 25 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 260 ppm/°C 260 ppm/°C
Terminal Shape LUG LUG
Tolerance 5% 5%
Working Voltage 565 V 565 V
Base Number Matches 1 2

Compare CLF12J100E with alternatives

Compare LN12J100E with alternatives